- RS Stock No.:
- 195-1917
- Mfr. Part No.:
- 70/4
- Brand:
- Stabilo Boss
135 In stock for same day dispatch
Added
Price 1 Pack of 4
Kr. 109,40
(exc. VAT)
Kr. 136,75
(inc. VAT)
Pack(s) | Per Pack | Per unit* |
1 + | Kr. 109,40 | Kr. 27,35 |
*price indicative |
- RS Stock No.:
- 195-1917
- Mfr. Part No.:
- 70/4
- Brand:
- Stabilo Boss
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
The STABILO BOSS ORIGINAL is Europe's best selling, most popular highlighter. With it's distinctive shape and ultra fluorescent colours, it is a high quality highlighter that writes further, lasts longer and won't dry out. The wedge shape tip can be used to draw broad and fine lines, making it perfect for highlighting, underlining text and even colouring. The anti-dry out ink technology means the cap can be left off for up to 4 hours and the super bright colours won't fade. This pack contains yellow, pink, orange and green.
The original vibrant highlighter and Europe's Number 1
Line width: 2.0 - 5.0mm
Wedge tip draws broad lines, highlights and underlines.
Universal, water based ink for use on most paper
STABILO Anti-dry out ink technology : 4 hour cap off time
Easy to refill
Assorted: pink, orange, green and yellow
Writing length 375 metres
Wallet of 4
Product Type - Highlighter Pen
Colour - Assorted
Product Family - BOSS ORIGINAL
Green Product - Yes
Recycled Material - No
Model Name - BOSS ORIGINAL
In The Box - Total 4 Piece(s)
Ink Colour - Assorted
Tip Type - Chisel Tip
Line Width - Min: 2.0 mm, Max: 5.0 mm
Retractable - No
Tip Width - 2mm to 5mm
Barrel Colour - Assorted
Inking Type - Water Based
Packed Dimensions - 110mm (W) x 106mm (D) x 20mm (H) - Weight 0.09kg
EAN - 4006381215695
Manufacturer Code - 70/4
Country of Origin - Germany
Rubber Grip - No
Cap Off Time - 240 min
The original vibrant highlighter and Europe's Number 1
Line width: 2.0 - 5.0mm
Wedge tip draws broad lines, highlights and underlines.
Universal, water based ink for use on most paper
STABILO Anti-dry out ink technology : 4 hour cap off time
Easy to refill
Assorted: pink, orange, green and yellow
Writing length 375 metres
Wallet of 4
Product Type - Highlighter Pen
Colour - Assorted
Product Family - BOSS ORIGINAL
Green Product - Yes
Recycled Material - No
Model Name - BOSS ORIGINAL
In The Box - Total 4 Piece(s)
Ink Colour - Assorted
Tip Type - Chisel Tip
Line Width - Min: 2.0 mm, Max: 5.0 mm
Retractable - No
Tip Width - 2mm to 5mm
Barrel Colour - Assorted
Inking Type - Water Based
Packed Dimensions - 110mm (W) x 106mm (D) x 20mm (H) - Weight 0.09kg
EAN - 4006381215695
Manufacturer Code - 70/4
Country of Origin - Germany
Rubber Grip - No
Cap Off Time - 240 min
Specifications
Attribute | Value |
---|---|
Colour | Assorted |
Number of Pens Included | 4 |