Banner SI-HGZ63 Hinge Switch 1 NO/2 NC

Subtotal (1 unit)*

Kr. 715,00

(exc. VAT)

Kr. 893,75

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 31 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 715,00

*price indicative

RS Stock No.:
292-755
Mfr. Part No.:
SI-HGZ63A
Brand:
Banner
Find similar products by selecting one or more attributes.
Select all

Brand

Banner

Product Type

Hinge Switch

Series

SI-HGZ63

Contact Configuration

1 NO/2 NC

Housing Material

Zinc, Stainless Steel

Terminal Type

M12 Connector

Contact Current

3A

Contact AC Voltage

230V ac

Contact DC Voltage

24V dc

Trigger Angle Range

270 °

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

70°C

Width

82mm

Height

147mm

Standards/Approvals

ANSI Z244.1, ISO 13857, ANSI B11.19, ANSI B11.20, IEC 60204-1, NFPA 79, OSHA 29CFR1910.147, ISO 11161, IEC 60947-5-1, ISO 13849-1, ISO 14119, ISO 14120

Length

19.5mm

COO (Country of Origin):
DE
The Banner Hinge wing safety interlock switch is designed to enhance safety and operability in a variety of industrial applications. Constructed from durable zinc die-cast, it ensures robust performance while effectively monitoring the position of guards such as gates and doors. The switch operates without the need for locking, making it ideal for environments where quick access is required.

Nonlocking mechanism allows for quick access while maintaining safety

Enhanced monitoring capabilities improve overall machinery operational safety

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy