Banner SI Safety Hinge Switch 1 NO/2 NC

Subtotal (1 unit)*

Kr. 3 081,94

(exc. VAT)

Kr. 3 852,42

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 19 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 3 081,94

*price indicative

RS Stock No.:
295-005
Mfr. Part No.:
SI-HG63F5ML-W
Brand:
Banner
Find similar products by selecting one or more attributes.
Select all

Brand

Banner

Product Type

Safety Hinge Switch

Series

SI

Contact Configuration

1 NO/2 NC

Housing Material

Stainless Steel

Contact DC Voltage

24V dc

Minimum Operating Temperature

-25°C

Contact Current

3A

Trigger Angle Range

0-270°

Contact AC Voltage

230V ac

Maximum Operating Temperature

70°C

Length

19.5mm

Width

82mm

Standards/Approvals

DIN EN 60947-1, DIN EN 60947-5-1, VDE 0660 T100, VDE 0660 T200, IEC 60947-5-1, IEC 60947-1

Height

147mm

Mechanical Life

1000000Cycles

COO (Country of Origin):
DE
The Banner hinge wing safety interlock switch is designed to enhance operational safety in various automated environments. With its robust stainless steel construction and IP69 protection class rating, it delivers reliability even under demanding conditions. The switch effectively monitors the position of guards, ensuring that hazardous machinery does not operate when guards are open, thereby preventing unsafe situations. Its capability to achieve safety category 4, in accordance with ISO standards, further demonstrates its effectiveness.

Configured for dual channel safety systems promoting higher safety integrity

Low maintenance requirements maximise operational uptime

Stylish and compact design integrates seamlessly with existing equipment

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy