Banner SI-HGZ63 Hinge Switch 1 NO/2 NC

Subtotal (1 unit)*

Kr. 2 404,34

(exc. VAT)

Kr. 3 005,42

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 2 404,34

*price indicative

RS Stock No.:
292-756
Mfr. Part No.:
SI-HGZ63FQDL
Brand:
Banner
Find similar products by selecting one or more attributes.
Select all

Brand

Banner

Product Type

Hinge Switch

Series

SI-HGZ63

Contact Configuration

1 NO/2 NC

Housing Material

Stainless Steel

Minimum Operating Temperature

-25°C

Trigger Angle Range

0-270°

Contact AC Voltage

230V ac

Contact Current

3A

Contact DC Voltage

24V dc

Maximum Operating Temperature

70°C

Standards/Approvals

IEC 60947-1, DIN EN 60947-1, DIN EN 60947-5-1, VDE 0660 T100, VDE 0660 T200, IEC 60947-5-1

Width

82mm

Length

19.5mm

Height

147mm

Mechanical Life

1000000Cycles

COO (Country of Origin):
DE
The Banner Hinge Wing Safety Interlock Switch is expertly designed for safeguarding applications, ensuring the reliable monitoring of guard positions. Engineered with robust materials, this switch stands out with its stainless steel construction and offers an impressive IP69 protection rating, making it resilient against harsh environments. The innovative design allows for a full 270° range of motion, ensuring flexible installation options.

Streamlined installation process simplifies setup and maintenance

Positiveopening contacts enhance safety measures significantly

Compliant with multiple international safety standards for reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy