ROCA Stainless Steel, Screw Fixing, 40mm x 78mm x 2.5mm
- RS Stock No.:
- 423-7054
- Mfr. Part No.:
- 44 40 20
- Brand:
- ROCA
Stock information currently inaccessible
Alternatives
This product is not currently available. Here are our alternative recommendations.
Each (In a Pack of 2)
Kr. 161,65
(exc. VAT)
Kr. 202,06
(inc. VAT)
Each (In a Pack of 2)
Kr. 233,50
(exc. VAT)
Kr. 291,88
(inc. VAT)
- RS Stock No.:
- 423-7054
- Mfr. Part No.:
- 44 40 20
- Brand:
- ROCA
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
| Brand | ROCA | |
| Material | Stainless Steel | |
| Length | 40mm | |
| Width | 78mm | |
| Thickness | 2.5mm | |
| Fixing Method | Screw | |
| Fixing Hole Size | 5.2mm | |
| Select all | ||
|---|---|---|
Brand ROCA | ||
Material Stainless Steel | ||
Length 40mm | ||
Width 78mm | ||
Thickness 2.5mm | ||
Fixing Method Screw | ||
Fixing Hole Size 5.2mm | ||
RoHS Status: Not Applicable
Related links
- ROCA Stainless Steel Butt Hinge 37mm x 67.5mm x 2mm
- ROCA Stainless Steel Hatch with a Fixed Pin 37 mm x 67.5 mm x 2 mm
- ROCA Stainless Steel with a Fixed Pin 37 mm x 67.5 mm x 2 mm
- ROCA Stainless Steel with a Fixed Pin 40 mm x 137 mm x 2.5 mm
- ROCA Stainless Steel Butt with a Knuckle Pin 50 mm x 50 mm x 1.2 mm
- ROCA Stainless Steel 125 mm 40mm 22 mm
- RS PRO Matt Stainless Steel Screw Fixing, 40 mm x 40mm x 5.2 mm
- ROCA Electro Polished 316 Stainless Steel Lift Off with a Fixed Pin 98 mm x 82 mm x 2.5 mm