Siemens Protective Film Protective Film For Use With HMI TP 177B 4 in, KTP 400 Basic PLC Siemen S7
- RS Stock No.:
- 253-4112
- Mfr. Part No.:
- 6AV66712EC000AX0
- Brand:
- Siemens
Subtotal (1 pack of 10 units)*
Kr. 1 115,29
(exc. VAT)
Kr. 1 394,11
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | Kr. 111,529 | Kr. 1 115,29 |
*price indicative
- RS Stock No.:
- 253-4112
- Mfr. Part No.:
- 6AV66712EC000AX0
- Brand:
- Siemens
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
| Brand | Siemens | |
| Product Type | Protective Film | |
| Accessory Type | Protective Film | |
| For Use With HMI | TP 177B 4 in, KTP 400 Basic | |
| For Use With PLC | Siemen S7 | |
| IP Rating | IP66, IP65 | |
| Standards/Approvals | UL, cUL, REACH, SEMI F47, C-Tick (RCM), CE, Directive 2014/35/EC, KCC, EAC | |
| Hazardous Area Certification | No | |
| Series | 6EV66 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Protective Film | ||
Accessory Type Protective Film | ||
For Use With HMI TP 177B 4 in, KTP 400 Basic | ||
For Use With PLC Siemen S7 | ||
IP Rating IP66, IP65 | ||
Standards/Approvals UL, cUL, REACH, SEMI F47, C-Tick (RCM), CE, Directive 2014/35/EC, KCC, EAC | ||
Hazardous Area Certification No | ||
Series 6EV66 | ||
- COO (Country of Origin):
- DE
The Siemens plastic non-reflecting protective film is suitable for 4 inch touch devices.
0.125 mm thickness
Related links
- Siemens Protective Film Protective Film For Use With HMI KTP 1000 Basic Thin Client 10 PLC Siemen S7
- Siemens Protective Film Protective Film For Use With HMI TP 070 TP 170A/B, TP 170Micro PLC Siemen S7
- Siemens Protective Film Protective Film For Use With HMI MP 270B 6 In TP 277 6, TP 270 6 PLC Siemen S7
- Siemens Protective Film Protective Film For Use With HMI 19Z Widescreen Flat Panel PLC Siemen S7
- Siemens Protective Film Protective Film For Use With HMI 22 In Widescreen Flat Panel PLC Siemen S7
- Siemens Protective Film Protective Film For Use With HMI Panel PC477, MP 377 PLC Siemen S7
- Siemens Protective Film Protective Film For Use With HMI PC67x PC577, 12 In: PC477 PLC Siemen S7
- Siemens Protective Film Protective Film For Use With HMI MP 277 8 In PLC Siemen S7