Siemens Protective Film Protective Film For Use With HMI MP 277 8 In PLC Siemen S7

Subtotal (1 pack of 10 units)*

Kr. 1 874,90

(exc. VAT)

Kr. 2 343,60

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 +Kr. 187,49Kr. 1 874,90

*price indicative

RS Stock No.:
253-4114
Mfr. Part No.:
6AV66713CC000AX0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Protective Film

Accessory Type

Protective Film

For Use With HMI

MP 277 8 In

For Use With PLC

Siemen S7

IP Rating

IP65, IP66

Hazardous Area Certification

No

Standards/Approvals

EAC, REACH, SEMI F47, Directive 2014/35/EC, KCC, CE, cUL, UL, C-Tick (RCM)

Series

6EV66

COO (Country of Origin):
DE
The Siemens type 1 plastic protective film is suitable for 8 inch devices.

0.125 mm thickness

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy