Siemens Connecting Cable Cable For Use With HMI Mobile Panel (Profinet) PLC Siemen S7

Subtotal (1 unit)*

Kr. 12 574,85

(exc. VAT)

Kr. 15 718,56

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 12 574,85

*price indicative

RS Stock No.:
253-4178
Mfr. Part No.:
6XV14404BN25
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Accessory Type

Connecting Cable

Product Type

Cable

For Use With HMI

Mobile Panel (Profinet)

For Use With PLC

Siemen S7

IP Rating

IP65, IP66

Hazardous Area Certification

No

Standards/Approvals

REACH, C-Tick (RCM), KCC, SEMI F47, CE, EAC

Series

6XV14404

COO (Country of Origin):
HU
The Siemens PN connecting cable is used for mobile panels (PROFINET). It has 45 mm smallest bending radius. Outer sheath is hydrolysis-resistant and oil-resistant acc. to VDE 0472 Part 803/B, also resistant to commercially available lubricants and hydraul

IP65 degree of protection

Green color of cable

9 mm thick

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy