MikroElektronika Thumbstick Joystick MikroBus Click Board

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

Kr. 309,11

(exc. VAT)

Kr. 386,39

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4Kr. 309,11
5 - 9Kr. 293,78
10 +Kr. 278,22

*price indicative

RS Stock No.:
882-9014
Mfr. Part No.:
MIKROE-1627
Brand:
MikroElektronika
Find similar products by selecting one or more attributes.
Select all

Brand

MikroElektronika

Product Type

Development Kit

Standards/Approvals

RoHS

Kit Name

Thumbstick

Kit Classification

MikroBus Click Board

User Interface

Joystick

Thumbstick click mikroBUS™


The Thumbstick click add-on board is perfect for designs where an analog thumb joystick is required, such as gaming consoles.

Features & Benefits of the Thumbstick click

•mikroBUS™ pinout standard

•MCP3204 12-bit A/D converter

•Dual axis joystick unit with spring return and push-button

•2 potentiometers

•360 degree movement

•100,000 cycle typical lifespan

•Suitable for 3.3 V & 5 V power supply

Click mikroBUS™ Human-Machine Interface Boards


Note

Click board comes with the header strips soldered.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy