MikroElektronika PS/2 MikroBus Click Board

Get a bulk buy discount

Add 5 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

Kr. 113,37

(exc. VAT)

Kr. 141,71

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4Kr. 113,37-
5 - 9Kr. 110,402%
10 +Kr. 107,655%

*price indicative

RS Stock No.:
136-0704
Mfr. Part No.:
MIKROE-1576
Brand:
MikroElektronika
Find similar products by selecting one or more attributes.
Select all

Brand

MikroElektronika

Product Type

Sensor Development Tool

Kit Classification

MikroBus Click Board

Standards/Approvals

RoHS

Kit Name

PS/2

PS/2 click mikroBUS™


PS/2 click is a mikroBUS add-on board for adding keyboard and mouse interface connectivity.

Standard 6-pin Mini-DIN PS/2 port connector

5 V power supply on mikroBUS socket

LED for power indication

Dimensions 57.15 x 25.4 mm

Click mikroBUS™ Interface Boards


Note

Click board comes with the header strips soldered.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy