Festo CDPX Series HMI Panel - 15.6 in, TFT Colour Display, 1366 x 768 pixel

Subtotal (1 unit)*

Kr. 34 854,25

(exc. VAT)

Kr. 43 567,81

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 34 854,25

*price indicative

RS Stock No.:
195-720
Mfr. Part No.:
CDPX-X-E2-W-15-EX2
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

HMI Panel

Series

CDPX

Display Type

TFT Colour

Display Resolution

1366 x 768 pixel

Number of Ports

2

Port Type

RJ45

Onboard Memory

2GB

Minimum Operating Temperature

-20°C

Backlighting

Yes

Maximum Operating Temperature

55°C

Diagonal Display Size

15.6in

Length

43mm

Standards/Approvals

c UL us listed (OL)

Width

399mm

Depth

17mm

IP Rating

IP67

Hazardous Area Certification

Class I, Div 2

Display Colour

16 Million

COO (Country of Origin):
IT
The Festo Operator Unit redefines user interaction with advanced touchscreen capabilities and vibrant TFT colour display. Designed for seamless integration in diverse applications, it boasts a robust build, making it suitable for various environmental conditions. The device's exceptional resolution and backlighting ensure clarity in all lighting situations, crucial for sophisticated tasks. With an impressive operational voltage range, it provides flexibility for different setups while maintaining efficient energy consumption at nominal levels.

Touchscreen interface streamlines user input and navigation

Supports a wide storage temperature range for varied applications

RoHS compliant materials align with eco friendly practices

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy