Festo CDPX Series HMI Panel - 15.6 in, TFT Display, 1366 x 768 pixel

Subtotal (1 unit)*

Kr. 46 638,36

(exc. VAT)

Kr. 58 297,95

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 46 638,36

*price indicative

RS Stock No.:
194-317
Mfr. Part No.:
CDPX-X-E1-W-15
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

HMI Panel

Series

CDPX

Display Type

TFT

Display Resolution

1366 x 768 pixel

Port Type

Ethernet, USB

Onboard Memory

2GB

Minimum Operating Temperature

-20°C

Diagonal Display Size

15.6in

Maximum Operating Temperature

60°C

Backlighting

Yes

Standards/Approvals

RoHS, VDMA, LABS, CE

Length

64mm

Width

422mm

IP Rating

IP20, IP66

Hazardous Area Certification

No

COO (Country of Origin):
IT

Festo CDPX Series HMI Panel, 15.6in Diagonal Display, 1366x768 Resolution - CDPX-X-E1-W-15, Numeric Part Number: 8155218


This HMI panel provides a graphical human-machine Interface for industrial control and monitoring in varied environments. It uses a TFT display with backlighting to present Visual data and supports networked connectivity via Ethernet alongside USB ports. The unit is designed to operate across a wide ambient temperature range and is intended for installation where ingress protection choices between IP20 and IP66 are required.

Features and Benefits:


• 15.6in display delivers clear process visualisation
• 1366 x 768 resolution improves graphical detail for operators
• 2GB onboard memory supports moderate data and Interface storage
• Wide temperature range enables operation from -20°C to 60°C
• Ethernet and USB ports facilitate system integration

Applications


• Suitable for factory automation control panels
• Ideal for machine operator interfaces in harsh environments
• Used for supervisory visualisation in process lines
• Can be used for equipment maintenance diagnostics
• Suitable for integration in panel-mounted HMI systems

What ingress protection options exist for installation?


The unit is available with IP20 or IP66 ratings to match indoor or wash‑down installations.

Which standards approvals accompany the device?


It carries RoHS, VDMA and CE approvals for regulatory and industry conformity.

What display technology and illumination are used?


A TFT display format is fitted with integrated backlighting for visibility.

How does the device handle thermal extremes?


It is rated to function continuously between -20°C and 60°C.

What connectivity and local storage are provided?


It includes Ethernet and USB interfaces Plus 2GB of onboard memory.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy