Siemens SIMATIC Series HMI Panel - 15.6 in, TFT Display, 1366 x 768 pixel
- RS Stock No.:
- 282-3485
- Mfr. Part No.:
- 6AV2128-3QB27-0AX0
- Brand:
- Siemens
Subtotal (1 unit)*
Kr. 56 420,48
(exc. VAT)
Kr. 70 525,60
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 56 420,48 |
*price indicative
- RS Stock No.:
- 282-3485
- Mfr. Part No.:
- 6AV2128-3QB27-0AX0
- Brand:
- Siemens
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
| Brand | Siemens | |
| Series | SIMATIC | |
| Product Type | HMI Panel | |
| Display Type | TFT | |
| Display Resolution | 1366 x 768 pixel | |
| Number of Ports | 10 | |
| Port Type | 2 x Ethernet, 4 x USB, COM, RS422/485, 2 x SD card | |
| Minimum Operating Temperature | 0°C | |
| Diagonal Display Size | 15.6in | |
| Maximum Operating Temperature | 45°C | |
| Width | 396mm | |
| Depth | 101mm | |
| Standards/Approvals | CE, UKCA | |
| IP Rating | IP65 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Series SIMATIC | ||
Product Type HMI Panel | ||
Display Type TFT | ||
Display Resolution 1366 x 768 pixel | ||
Number of Ports 10 | ||
Port Type 2 x Ethernet, 4 x USB, COM, RS422/485, 2 x SD card | ||
Minimum Operating Temperature 0°C | ||
Diagonal Display Size 15.6in | ||
Maximum Operating Temperature 45°C | ||
Width 396mm | ||
Depth 101mm | ||
Standards/Approvals CE, UKCA | ||
IP Rating IP65 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Siemens SIMATIC HMI MTP1500 PRO, for support arm (not expandable, flange on top), 15.6 inch widescreen TFT display, 16 million colors, PROFINET interface, configurable as of WinCC Unified Comfort V18, contains open-source software, which is provided free of charge.
Contains open-source software, which is provided free of charge see enclosed Blu-Ray
Related links
- Siemens SIMATIC Series HMI Panel - 15.6 in 1366 x 768 pixel
- Siemens 6AV2128 TFT Display, 1366 x 768 pixel
- Siemens SIMATIC HMI MTP1500 Series HMI Panel - 15.6 in 1366 x 768 pixel
- Siemens TP1500 Comfort PRO Series HMI Panel - 15.6 in 1366 x 768 pixel
- Festo CDPX Series HMI Panel - 15.6 in 1366 x 768 pixel
- Festo CDPX Series HMI Panel - 15.6 in 1366 x 768 pixel
- Jumo variTRON eX715 Series HMI Panel - 15.6 in 1366 x 768 pixel
- Siemens SIMATIC TFT Display, 1366 x 768 pixel