Display Visions HMI Series Touch Screen HMI - 4.3 in, TFT Display, 480 x 272 pixel
- RS Stock No.:
- 634-722
- Mfr. Part No.:
- EA HMI043RU-42ATCS
- Brand:
- Display Visions
Subtotal (1 unit)*
Kr. 3 755,07
(exc. VAT)
Kr. 4 693,84
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 2 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 3 755,07 |
*price indicative
- RS Stock No.:
- 634-722
- Mfr. Part No.:
- EA HMI043RU-42ATCS
- Brand:
- Display Visions
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
| Brand | Display Visions | |
| Series | HMI | |
| Product Type | Touch Screen HMI | |
| Display Type | TFT | |
| Display Resolution | 480 x 272 pixel | |
| Port Type | USB, RS485, Ethernet, Wi-Fi, RS232 | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Diagonal Display Size | 4.3in | |
| Standards/Approvals | No | |
| Length | 114mm | |
| Depth | 15.5mm | |
| Width | 114mm | |
| IP Rating | IP20 | |
| Hazardous Area Certification | NO | |
| Select all | ||
|---|---|---|
Brand Display Visions | ||
Series HMI | ||
Product Type Touch Screen HMI | ||
Display Type TFT | ||
Display Resolution 480 x 272 pixel | ||
Port Type USB, RS485, Ethernet, Wi-Fi, RS232 | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Diagonal Display Size 4.3in | ||
Standards/Approvals No | ||
Length 114mm | ||
Depth 15.5mm | ||
Width 114mm | ||
IP Rating IP20 | ||
Hazardous Area Certification NO | ||
- COO (Country of Origin):
- DE
The Display Vision 4.3 Inch HMI Brilliant color display with a typical brightness of 1,000 cd/m² and includes a touch panel for easy interaction. Operating in slave mode, it offers a wide viewing angle of ±170° and supports Modbus RTU and TCP for remote communication. The display content is fully customizable, allowing text, pictures, values, bargraphs, and instruments, and it supports up to 256 Modbus registers.
Wide power supply range 5V from 30V
Wall mount and panel mount
More sizes are under development
Quick and easy cable commissioning thanks to tool free push-in connection technology
Related links
- Display Visions HMI Series Touch Screen HMI - 4.3 in 480 x 272 pixel
- Display Visions LCD Colour Display Touch Screen 480 x 272 pixel
- WAGO 762 Touch Screen Display, 480 x 272 pixel
- WAGO 762 Touch Screen Display, 480 x 272 pixel
- Display Visions EA R480X-43ALW LCD Colour Display Touch Screen 480 x 272 pixel
- Display Visions EA TFT043-42BITC LCD Colour Display Touch Screen 480 x 272 pixel
- Display Visions EA PLCS43-DS LCD Colour Display Touch Screen 480 x 272 pixel
- Display Visions HMI Series Touch Screen HMI - 2.8 in 320 x 240 pixel