Display Visions HMI Series Touch Screen HMI - 7 in, TFT Display, 1024 x 600 pixel

Subtotal (1 unit)*

Kr. 5 768,05

(exc. VAT)

Kr. 7 210,06

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 5 768,05

*price indicative

RS Stock No.:
634-723
Mfr. Part No.:
EA HMI070LU-16ATCS
Brand:
Display Visions
Find similar products by selecting one or more attributes.
Select all

Brand

Display Visions

Series

HMI

Product Type

Touch Screen HMI

Display Type

TFT

Display Resolution

1024 x 600 pixel

Port Type

RS232, RS485, USB, Wi-Fi, Ethernet

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

60°C

Diagonal Display Size

7in

Standards/Approvals

No

Width

190mm

Depth

18.7mm

Length

175mm

IP Rating

IP20

Hazardous Area Certification

No

COO (Country of Origin):
DE
The Display Vision 7 Inch HMI Brilliant color display with a typical brightness of 1,000 cd/m² and includes a touch panel for easy interaction. Operating in slave mode, it offers a wide viewing angle of ±170° and supports Modbus RTU and TCP for remote communication. The display content is fully customizable, allowing text, pictures, values, bargraphs, and instruments, and it supports up to 256 Modbus registers.

Wide power supply range 5V from 30V

Wall mount and panel mount

More sizes are under development

Quick and easy cable commissioning thanks to tool free push-in connection technology

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy