Display Visions HMI Series Touch Screen HMI - 4.3 in, TFT Display, 480 x 272 pixel
- RS Stock No.:
- 635-084
- Mfr. Part No.:
- EA HMI043WM-42ATCS
- Brand:
- Display Visions
Subtotal (1 unit)*
Kr. 3 598,57
(exc. VAT)
Kr. 4 498,21
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Temporarily out of stock
- Shipping from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 3 598,57 |
*price indicative
- RS Stock No.:
- 635-084
- Mfr. Part No.:
- EA HMI043WM-42ATCS
- Brand:
- Display Visions
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
| Brand | Display Visions | |
| Series | HMI | |
| Product Type | Touch Screen HMI | |
| Display Type | TFT | |
| Display Resolution | 480 x 272 pixel | |
| Port Type | Ethernet, Wi-Fi, RS232, RS485, USB | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Diagonal Display Size | 4.3in | |
| Standards/Approvals | No | |
| Width | 114mm | |
| Length | 114mm | |
| Depth | 15.5mm | |
| IP Rating | IP20 | |
| Display Colour | 16.7 Million | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Display Visions | ||
Series HMI | ||
Product Type Touch Screen HMI | ||
Display Type TFT | ||
Display Resolution 480 x 272 pixel | ||
Port Type Ethernet, Wi-Fi, RS232, RS485, USB | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Diagonal Display Size 4.3in | ||
Standards/Approvals No | ||
Width 114mm | ||
Length 114mm | ||
Depth 15.5mm | ||
IP Rating IP20 | ||
Display Colour 16.7 Million | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Display Vision 4.3 inch intelligent HMI panel designed for industrial automation with built-in support for ModbusTCP and ModbusRTU protocols. It features integrated Wi-Fi and RS-485 interfaces. With its compact housing and free HMI-Designer software, it enables fast, flexible deployment in control cabinets or wall-mounted systems.
IP20 protection
PCAP Touch Panel
Wall mount and Panel mount
IPS with PCAP display
Related links
- Display Visions HMI Series Touch Screen HMI - 4.3 in 480 x 272 pixel
- Display Visions HMI Series Touch Screen HMI - 2.8 in 320 x 240 pixel
- Display Visions HMI Series Touch Screen HMI - 7 in 1024 x 600 pixel
- Display Visions LCD Colour Display Touch Screen 480 x 272 pixel
- WAGO 762 Touch Screen Display, 480 x 272 pixel
- Delta Electronics HMI Series Touch Screen HMI - 3 in 480 x 272 pixel
- Delta Electronics HMI Series Touch Screen HMI - 3 in 480 x 272 pixel
- Display Visions EA TFT043-42BITC LCD Colour Display Touch Screen 480 x 272 pixel