Delta Electronics HMI Series Touch Screen HMI - 3 in, TFT LCD Display, 480 x 272 pixel

Subtotal (1 unit)*

Kr. 2 329,89

(exc. VAT)

Kr. 2 912,36

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 6 unit(s) shipping from 15 April 2026
  • Plus 3 unit(s) shipping from 15 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 2 329,89

*price indicative

RS Stock No.:
241-1608
Mfr. Part No.:
DOP-103BQ
Brand:
Delta Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Delta Electronics

Series

HMI

Product Type

Touch Screen HMI

Display Type

TFT LCD

Display Resolution

480 x 272 pixel

Port Type

COM

Minimum Operating Temperature

0°C

Maximum Operating Temperature

50°C

Diagonal Display Size

3in

Standards/Approvals

RoHS

Width

137mm

Depth

37.1mm

IP Rating

IP65

Hazardous Area Certification

No

Display Colour

65 K

RoHS Status: Exempted

COO (Country of Origin):
CN
The Delta Electronics 4.3 inches TFT LCD basic HMI (Human Machine Interface) features basic functions and easy installation for industrial applications. With an IP65 water-proof rating, it is suitable for harsh environments.

Resolution of 480 x 272 pixels

400 cd/m² of back light brightness

ARM Cortex-A8 (800MHz) MCU

Natural air cooling

3V lithium battery CR2032 backup battery

Related links