Delta Electronics HMI Series Touch Screen HMI - 3 in, LCD Display, 480 x 272 pixel
- RS Stock No.:
- 260-2667
- Mfr. Part No.:
- DOP-103DQ
- Brand:
- Delta Electronics
Subtotal (1 unit)*
Kr. 2 809,82
(exc. VAT)
Kr. 3 512,28
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 1 unit(s) ready to ship from another location
- Plus 2 unit(s) shipping from 05 June 2026
- Plus 1 unit(s) shipping from 10 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 2 809,82 |
*price indicative
- RS Stock No.:
- 260-2667
- Mfr. Part No.:
- DOP-103DQ
- Brand:
- Delta Electronics
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
| Brand | Delta Electronics | |
| Series | HMI | |
| Product Type | Touch Screen HMI | |
| Display Type | LCD | |
| Display Resolution | 480 x 272 pixel | |
| Port Type | RS232, RS485, USB | |
| Minimum Operating Temperature | 0°C | |
| Backlighting | Yes | |
| Diagonal Display Size | 3in | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | UL, CE | |
| IP Rating | IP65 | |
| Hazardous Area Certification | NO | |
| Select all | ||
|---|---|---|
Brand Delta Electronics | ||
Series HMI | ||
Product Type Touch Screen HMI | ||
Display Type LCD | ||
Display Resolution 480 x 272 pixel | ||
Port Type RS232, RS485, USB | ||
Minimum Operating Temperature 0°C | ||
Backlighting Yes | ||
Diagonal Display Size 3in | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals UL, CE | ||
IP Rating IP65 | ||
Hazardous Area Certification NO | ||
RoHS Status: Exempted
- COO (Country of Origin):
- CN
The Delta Electronics product is a 4.3 inch panel type TFT LCD display. It has backlight LED display and has 4-wire resitive touchscreen. It has 256 Mbytes flash ROM and RAM.
Resolution is 480 x 272 pixels
Range of display is 95.04 x 53.856 mm
Brightness is 400 cd/m²
Ethernet interface enclosed
Related links
- Delta Electronics HMI Series Touch Screen HMI - 3 in 480 x 272 pixel
- Delta Electronics HMI Series Touch Screen HMI - 7 in 800 x 480 pixel
- Delta Electronics HMI Series Touch Screen HMI - 10 in 1024 x 600 pixel
- Delta Electronics HMI Series Touch Screen HMI - 7 in 800 x 600 pixel
- WAGO 762 Touch Screen Display, 480 x 272 pixel
- Display Visions HMI Series Touch Screen HMI - 4.3 in 480 x 272 pixel
- Crouzet em4 TFT LCD Display, 480 x 272 pixel
- WAGO 762 Touch Screen Display, 480 x 272 pixel