Delta Electronics DOP Series HMI Touch Screen HMI - 7 in, TFT LCD Display, 800 x 480

Subtotal (1 unit)*

Kr.3 202 44 

(exc. VAT)

Kr.4 003 05 

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 8 unit(s) ready to ship from another location
  • Plus 4 unit(s) shipping from 02. mars 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 3 202,44

*price indicative

RS Stock No.:
241-1611
Mfr. Part No.:
DOP-107BV
Brand:
Delta Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Delta Electronics

Manufacturer Series

DOP

Product Range

HMI

Display Type

TFT LCD

Manufacturer Part No.

DOP-107BV

Display Resolution

800 x 480

Display Size

7 in

RoHS Status: Exempted

COO (Country of Origin):
CN
The Delta Electronics 7 inches TFT LCD basic HMI (Human Machine Interface) features basic functions and easy installation for industrial applications. With an IP65 water-proof rating, it is suitable for harsh environments.

Resolution of 800 x 480 pixels
400 cd/m² of back light brightness
ARM Cortex-A8 (800MHz) MCU
Natural air cooling
3V lithium battery CR2032 backup battery

Related links