- RS Stock No.:
- 181-3199
- Mfr. Part No.:
- PFXLM4201TADDC
- Brand:
- Pro-face
2 In stock for same day dispatch
Added
Price Each
Kr. 8 236,58
(exc. VAT)
Kr. 10 295,72
(inc. VAT)
Units | Per unit |
1 + | Kr. 8 236,58 |
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 181-3199
- Mfr. Part No.:
- PFXLM4201TADDC
- Brand:
- Pro-face
Legislation and Compliance
Product Details
65,536 Colour, LED backlit TFT Colour LCD Display
Separate Front and Rear Module all for quick installation in 22mm hole
64-bit RISC CPU for ultra-fast screen refresh and communication
No grid analog touch panel for improved visibility and precise part placement
Supports a large selection of Serial or Ethernet protocols (Set up to 4 Ethernet or 3 Ethernet and 1 serial protocol.)
USB Interfaces can be used for project transfer and to connect BCR scanners, printers, and memory devices.
Programmed with the versatile GP-Pro EX Screen Development Software
Multiple Mounting Options Available
Separate Front and Rear Module all for quick installation in 22mm hole
64-bit RISC CPU for ultra-fast screen refresh and communication
No grid analog touch panel for improved visibility and precise part placement
Supports a large selection of Serial or Ethernet protocols (Set up to 4 Ethernet or 3 Ethernet and 1 serial protocol.)
USB Interfaces can be used for project transfer and to connect BCR scanners, printers, and memory devices.
Programmed with the versatile GP-Pro EX Screen Development Software
Multiple Mounting Options Available
Specifications
Attribute | Value |
---|---|
Manufacturer Series | LT4000M |
Product Range | TFT |
Display Type | TFT LCD |
Manufacturer Part No. | PFXLM4201TADDC |
Display Resolution | 320 x 240pixels |
Number of Ports | 4 |
Port Type | COM 1 Serial RS-232C/RS-485, Ethernet, USB 2.0 (Mini-B), USB 2.0 Type-A |
Processor Type | 64-bit RISC CPU |
Onboard Memory | 16 MB |
Backlighting | Yes |
Supply Voltage | 24 V dc |
IP Rating | IP65 |
Better World Product | Yes |
Hazardous Area Certification | ATEX, IECEx |
Better World Verification | Green Premium |
Width | 74.95mm |
Minimum Operating Temperature | 0°C |
Display Size | 3.5 in |
Length | 128mm |
Depth | 102mm |
Dimensions | 128 x 74.95 x 102 mm |
Display Colour | Colour |
Maximum Operating Temperature | +40 (Vertical) °C, +50 (Horizontal) °C |
- RS Stock No.:
- 181-3199
- Mfr. Part No.:
- PFXLM4201TADDC
- Brand:
- Pro-face