Omron NYM Series Industrial Monitor - 307.34 mm, TFT Display, 1280 x 800 pixel

Subtotal (1 unit)*

Kr. 33 327,83

(exc. VAT)

Kr. 41 659,79

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 33 327,83

*price indicative

RS Stock No.:
214-7297
Mfr. Part No.:
NYM12W-C1000
Brand:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Product Type

Industrial Monitor

Series

NYM

Display Type

TFT

Viewing Area Dimensions

261 x 163 mm

Maximum Resolution

1280 x 800 pixel

External Width

332mm

External Height

234mm

Minimum Operating Temperature

0°C

Diagonal Display Size

307.34mm

Maximum Operating Temperature

55°C

Standards/Approvals

No

The Omron industrial monitor has 12.1'' display with capacitive touch screen. It has Build in mouting type.

Backlight control is possible

It has easy mounting

It has multitouch projected capacitive touchscreen

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy