Wachendorff DPL002, TFT Series Display Unit - 12.1 in, TFT LCD Display, 1280 x 800 pixel
- RS Stock No.:
- 284-8510
- Mfr. Part No.:
- DPL002-121C002P
- Brand:
- Wachendorff
Subtotal (1 unit)*
Kr. 5 577,92
(exc. VAT)
Kr. 6 972,40
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 5 577,92 |
*price indicative
- RS Stock No.:
- 284-8510
- Mfr. Part No.:
- DPL002-121C002P
- Brand:
- Wachendorff
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wachendorff | |
| Product Type | Display Unit | |
| Series | DPL002, TFT | |
| Display Type | TFT LCD | |
| Display Resolution | 1280 x 800 pixel | |
| Number of Ports | 1 | |
| Port Type | RJ45 | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 65°C | |
| Diagonal Display Size | 12.1in | |
| Standards/Approvals | CE | |
| Width | 227.3mm | |
| Depth | 53.5mm | |
| Length | 330mm | |
| IP Rating | IP65 | |
| Hazardous Area Certification | No | |
| Display Colour | 16.7 Million | |
| Select all | ||
|---|---|---|
Brand Wachendorff | ||
Product Type Display Unit | ||
Series DPL002, TFT | ||
Display Type TFT LCD | ||
Display Resolution 1280 x 800 pixel | ||
Number of Ports 1 | ||
Port Type RJ45 | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 65°C | ||
Diagonal Display Size 12.1in | ||
Standards/Approvals CE | ||
Width 227.3mm | ||
Depth 53.5mm | ||
Length 330mm | ||
IP Rating IP65 | ||
Hazardous Area Certification No | ||
Display Colour 16.7 Million | ||
- COO (Country of Origin):
- CN
The Wachendorff industrial displays, ranging in sizes from 10.1 inch to 23.8 inch, are optionally equipped with either projected capacitive touch or without touch functionality. The front-facing enclosures are designed with an IP65 rating, and due to the specially constructed aluminum casing, they have a very compact and robust form.
Robust aluminum casing, low installation depth
High protection class IP65, flush-mounted design
Related links
- Wachendorff DPL002 TFT LCD Display, 1280 x 800 pixel
- Wachendorff DPL002 Series Touch Screen HMI - 12.1 in 1280 x 800 pixel
- Wachendorff DPL002 TFT LCD Display, 1920 x 1080 pixel
- Wachendorff DPL002 TFT LCD Display, 1920 x 1080 pixel
- Wachendorff DPL002 Series Touch Screen HMI - 10.1 in 1280 x 800 pixel
- Wachendorff PPC002 Series Display Unit - 10.1 in 1280 x 800 pixel
- Wachendorff DPL002 Series Touch Screen HMI - 17 in 1280 x 1024 pixel
- Wachendorff WPC002 Series Touch Screen HMI - 12.1 in 1280 x 800 pixel