Wachendorff DPL002, TFT Series Display Unit - 21.5 in, TFT LCD Display, 1920 x 1080 pixel
- RS Stock No.:
- 284-8512
- Mfr. Part No.:
- DPL002-215C002P
- Brand:
- Wachendorff
Subtotal (1 unit)*
Kr. 7 482,33
(exc. VAT)
Kr. 9 352,91
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 1 unit(s) ready to ship from another location
- Plus 1 unit(s) shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 7 482,33 |
*price indicative
- RS Stock No.:
- 284-8512
- Mfr. Part No.:
- DPL002-215C002P
- Brand:
- Wachendorff
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wachendorff | |
| Series | DPL002, TFT | |
| Product Type | Display Unit | |
| Display Type | TFT LCD | |
| Display Resolution | 1920 x 1080 pixel | |
| Number of Ports | 1 | |
| Port Type | RJ45 | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 65°C | |
| Diagonal Display Size | 21.5in | |
| Width | 345mm | |
| Length | 557mm | |
| Depth | 63mm | |
| Standards/Approvals | CE | |
| IP Rating | IP65 | |
| Hazardous Area Certification | No | |
| Display Colour | 16.7 Million | |
| Select all | ||
|---|---|---|
Brand Wachendorff | ||
Series DPL002, TFT | ||
Product Type Display Unit | ||
Display Type TFT LCD | ||
Display Resolution 1920 x 1080 pixel | ||
Number of Ports 1 | ||
Port Type RJ45 | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 65°C | ||
Diagonal Display Size 21.5in | ||
Width 345mm | ||
Length 557mm | ||
Depth 63mm | ||
Standards/Approvals CE | ||
IP Rating IP65 | ||
Hazardous Area Certification No | ||
Display Colour 16.7 Million | ||
- COO (Country of Origin):
- CN
The Wachendorff industrial displays, ranging in sizes from 10.1 inch to 23.8 inch, are optionally equipped with either projected capacitive touch or without touch functionality. The front-facing enclosures are designed with an IP65 rating, and due to the specially constructed aluminum casing, they have a very compact and robust form.
Robust aluminum casing, low installation depth
High protection class IP65, flush-mounted design
Related links
- Wachendorff DPL002 TFT LCD Display, 1920 x 1080 pixel
- Wachendorff DPL002 Series Display Unit - 15.6 in 1920 x 1080 pixel
- Wachendorff DPL002 Series Touch Screen HMI - 23.8 in 1920 x 1080 pixel
- Wachendorff DPL002 Series Touch Screen HMI - 11.6 in 1920 x 1080 pixel
- Wachendorff DPL002 Series Touch Screen HMI - 21.5 in 1920 x 1080 pixel
- Wachendorff DPL002 Series Touch Screen HMI - 17.3 in 1920 x 1080 pixel
- Wachendorff DPL002 Series Touch Screen HMI - 13.3 in 1920 x 1080 pixel
- Wachendorff DPL002 Series Touch Screen HMI - 15.6 in 1920 x 1080 pixel