Wachendorff DPL002 Series Touch Screen HMI - 17.3 in, TFT LCD Display, 1920 x 1080 pixel
- RS Stock No.:
- 287-1184
- Mfr. Part No.:
- DPL002-173N002P
- Brand:
- Wachendorff
Subtotal (1 unit)*
Kr. 5 373,14
(exc. VAT)
Kr. 6 716,42
(inc. VAT)
FREE delivery for online orders over 500,00 kr
Temporarily out of stock
- Shipping from 05 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 5 373,14 |
*price indicative
- RS Stock No.:
- 287-1184
- Mfr. Part No.:
- DPL002-173N002P
- Brand:
- Wachendorff
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
| Brand | Wachendorff | |
| Series | DPL002 | |
| Product Type | Touch Screen HMI | |
| Display Type | TFT LCD | |
| Display Resolution | 1920 x 1080 pixel | |
| Number of Ports | 1 | |
| Port Type | RJ45 | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 65°C | |
| Diagonal Display Size | 17.3in | |
| Standards/Approvals | CE | |
| Depth | 67mm | |
| Length | 458mm | |
| Width | 291 mm | |
| IP Rating | IP65 | |
| Display Colour | 16.7 Million | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Wachendorff | ||
Series DPL002 | ||
Product Type Touch Screen HMI | ||
Display Type TFT LCD | ||
Display Resolution 1920 x 1080 pixel | ||
Number of Ports 1 | ||
Port Type RJ45 | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 65°C | ||
Diagonal Display Size 17.3in | ||
Standards/Approvals CE | ||
Depth 67mm | ||
Length 458mm | ||
Width 291 mm | ||
IP Rating IP65 | ||
Display Colour 16.7 Million | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- CN
The Wachendorff industrial displays ranging from 10.1 inch to 23.8 inch are optionally equipped with projected capacitive touch or without touch. The housings are designed with front-side IP65, and due to the specially constructed aluminum casing, they have a very compact and robust form. The displays can be used virtually anywhere due to their low installation depth.
Sturdy aluminum casing, low installation depth
High protection class IP65
Frame-flush design
HDMI, DVI, and VGA interfaces
Related links
- Wachendorff Touch Screen HMI - 17.3 in 1920 x 1080 pixel
- Wachendorff Touch Screen HMI - 11.6 in 1920 x 1080 pixel
- Wachendorff Touch Screen HMI - 23.8 in 1920 x 1080 pixel
- Wachendorff Touch Screen HMI - 15.6 in 1920 x 1080 pixel
- Wachendorff Touch Screen HMI - 13.3 in 1920 x 1080 pixel
- Wachendorff Touch Screen HMI - 21.5 in 1920 x 1080 pixel
- Wachendorff DPL002-215C002P Series Touch Screen HMI - 21.5 in 1920 x 1080 pixel
- Wachendorff Panel PC Series Touch Screen HMI - 17.3 in 1920 x 1080 pixel