Omron FH Series HMI Panel - 12 in, Monitor Display, 1024 x 768 pixel
- RS Stock No.:
- 214-7939
- Mfr. Part No.:
- FH-MT12
- Brand:
- Omron
Subtotal (1 unit)*
Kr. 15 453,00
(exc. VAT)
Kr. 19 316,25
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Temporarily out of stock
- Shipping from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 15 453,00 |
*price indicative
- RS Stock No.:
- 214-7939
- Mfr. Part No.:
- FH-MT12
- Brand:
- Omron
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
| Brand | Omron | |
| Series | FH | |
| Product Type | HMI Panel | |
| Display Type | Monitor | |
| Display Resolution | 1024 x 768 pixel | |
| Port Type | USB | |
| Onboard Memory | 4GB | |
| Minimum Operating Temperature | 0°C | |
| Backlighting | Yes | |
| Diagonal Display Size | 12in | |
| Maximum Operating Temperature | 50°C | |
| Width | 249mm | |
| Standards/Approvals | No | |
| Length | 307mm | |
| IP Rating | IP65 | |
| Display Colour | Grey | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Series FH | ||
Product Type HMI Panel | ||
Display Type Monitor | ||
Display Resolution 1024 x 768 pixel | ||
Port Type USB | ||
Onboard Memory 4GB | ||
Minimum Operating Temperature 0°C | ||
Backlighting Yes | ||
Diagonal Display Size 12in | ||
Maximum Operating Temperature 50°C | ||
Width 249mm | ||
Standards/Approvals No | ||
Length 307mm | ||
IP Rating IP65 | ||
Display Colour Grey | ||
Hazardous Area Certification No | ||
The Omron 12 inch vision system FH touch panel monitor.
High Accuracy
High-speed
Presize
Related links
- Schneider Electric HMI Series Display - 15 in 1024 x 768 pixel
- Advantech FPM200 Series HMI Display - 15 in 1024 x 768 pixel
- Schneider Electric Harmony iDisplay Series HMI Display - 15 in 1024 x 768 pixel
- Wachendorff PPC002 Series Touch Screen HMI - 15 in 1024 x 768 pixel
- Schneider Electric Harmony Series Touch Screen HMI - 15 in 1024 x 768 pixel
- Schneider Electric Harmony Series Touch Screen HMI - 12.1 in 1024 x 768 pixel
- Schneider Electric Harmony GTU Series Display Unit - 12.1 in 1024 x 768 pixel
- Wachendorff PPC002 Series Touch Screen HMI - 10.4 in 1024 x 768 pixel