Siemens TP700 Comfort Series HMI Panel - 7 in, TFT Display, 800 x 480 pixel
- RS Stock No.:
- 264-1135
- Mfr. Part No.:
- 6AG11240GC014AX0
- Brand:
- Siemens
Subtotal (1 unit)*
Kr. 41 723,85
(exc. VAT)
Kr. 52 154,81
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 19 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 41 723,85 |
*price indicative
- RS Stock No.:
- 264-1135
- Mfr. Part No.:
- 6AG11240GC014AX0
- Brand:
- Siemens
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
| Brand | Siemens | |
| Product Type | HMI Panel | |
| Series | TP700 Comfort | |
| Display Type | TFT | |
| Display Resolution | 800 x 480 pixel | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 50°C | |
| Diagonal Display Size | 7in | |
| Backlighting | Yes | |
| Width | 152.4mm | |
| Depth | 63mm | |
| Standards/Approvals | EN 61086, EN 60721-3-6, EN 60654-4, EN 60721-3-3, IEC 60068-2-38, ANSI/ISA71.04 | |
| IP Rating | IP20, IP65 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type HMI Panel | ||
Series TP700 Comfort | ||
Display Type TFT | ||
Display Resolution 800 x 480 pixel | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 50°C | ||
Diagonal Display Size 7in | ||
Backlighting Yes | ||
Width 152.4mm | ||
Depth 63mm | ||
Standards/Approvals EN 61086, EN 60721-3-6, EN 60654-4, EN 60721-3-3, IEC 60068-2-38, ANSI/ISA71.04 | ||
IP Rating IP20, IP65 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Siemens SIPLUS HMI TP700 comfort panel has conformal coating. It has 7 inches TFT display.
Backlight dimmable
IP65 degree of protection at the front
Related links
- Siemens SIMATIC TFT Display, 800 x 480 pixel
- Siemens TP700 Comfort Outdoor Series HMI Panel - 7 in 800 x 480 pixel
- Siemens SIMATIC TFT Display, 800 x 480 pixel
- Siemens TP700 Outdoor Series HMI Panel - 7 in 800 x 480 pixel
- Siemens TP700 Basic Keyless Series HMI Panel - 7 in 800 x 480 pixel
- Siemens KP700 Comfort Series HMI Panel - 7 in 800 x 480 pixel
- Siemens MTP700 Unified Comfort Series HMI Panel - 7 in 800 x 480 pixel
- Siemens 6AV2128 TFT Display, 800 x 480 pixel