Siemens TP700 Comfort Outdoor Series HMI Panel - 7 in, TFT Display, 800 x 480 pixel

Subtotal (1 unit)*

Kr. 47 903,06

(exc. VAT)

Kr. 59 878,82

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 10 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 47 903,06

*price indicative

RS Stock No.:
264-1137
Mfr. Part No.:
6AG11240GC132AX0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Series

TP700 Comfort Outdoor

Product Type

HMI Panel

Display Type

TFT

Display Resolution

800 x 480 pixel

Minimum Operating Temperature

-30°C

Diagonal Display Size

7in

Backlighting

Yes

Maximum Operating Temperature

60°C

Width

152.4mm

Standards/Approvals

EN 60721-3-6, EN 60721-3-3, IEC 60068-2-38, EN 60654-4, ANSI/ISA71.04, EN 61086

Depth

67mm

IP Rating

IP20, IP65

Hazardous Area Certification

No

COO (Country of Origin):
DE
The Siemens SIPLUS HMI TP700 comfort outdoor has conformal coating. It has touch operation with 7 inch widescreen TFT display of 16 million colors. It has PROFINET interfaces, MPI/PROFIBUS DP interface and 12 MB configuration memory.

12 MB configuration memory

7 inch widescreen TFT display

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy