Siemens KTP400 Comfort Series HMI Panel - 4.3 in, TFT Display, 480 x 272 pixel
- RS Stock No.:
- 264-1147
- Mfr. Part No.:
- 6AG11242DC014AX0
- Brand:
- Siemens
Subtotal (1 unit)*
Kr. 27 672,67
(exc. VAT)
Kr. 34 590,84
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 27 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 27 672,67 |
*price indicative
- RS Stock No.:
- 264-1147
- Mfr. Part No.:
- 6AG11242DC014AX0
- Brand:
- Siemens
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
| Brand | Siemens | |
| Series | KTP400 Comfort | |
| Product Type | HMI Panel | |
| Display Type | TFT | |
| Display Resolution | 480 x 272 pixel | |
| Minimum Operating Temperature | 0°C | |
| Diagonal Display Size | 4.3in | |
| Maximum Operating Temperature | 50°C | |
| Backlighting | Yes | |
| Standards/Approvals | No | |
| Depth | 49mm | |
| IP Rating | IP65, IP20 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Series KTP400 Comfort | ||
Product Type HMI Panel | ||
Display Type TFT | ||
Display Resolution 480 x 272 pixel | ||
Minimum Operating Temperature 0°C | ||
Diagonal Display Size 4.3in | ||
Maximum Operating Temperature 50°C | ||
Backlighting Yes | ||
Standards/Approvals No | ||
Depth 49mm | ||
IP Rating IP65, IP20 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Siemens SIPLUS HMI KTP400 comfort has conformal coating.
Temperature range of 0 to +50 °C
TFT display screen
Related links
- Siemens KTP400 Basic Series HMI Panel - 4.3 in 480 x 272 pixel
- Siemens KTP400 Basic Series HMI Panel - 4.3 in 480 x 272 pixel
- Siemens KTP400 Basic TFT Display, 480 x 272 pixel
- Wieland HMI Touch Panel Series HMI Panel - 4.3 in 480 x 272 pixel
- Siemens TP400 Basic Keyless Series HMI Panel - 4.3 in 480 x 272 pixel
- Beijer Electronics HMI Series HMI Panel - 4.3 in 480 x 272 pixel
- Lovato Electric LRHA Series HMI Panel - 4.3 in 480 x 272 pixel
- Idec HG1G-4VT22TF-B Series HMI Panel - 4.3 in 480 x 272 pixel