Lovato Electric LRHA Series HMI Panel - 4.3 in, TFT Display, 480 x 272 pixel
- RS Stock No.:
- 224-7385
- Mfr. Part No.:
- LRHA04
- Brand:
- Lovato
Subtotal (1 unit)*
Kr. 6 764,82
(exc. VAT)
Kr. 8 456,02
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 6 764,82 |
*price indicative
- RS Stock No.:
- 224-7385
- Mfr. Part No.:
- LRHA04
- Brand:
- Lovato
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
| Brand | Lovato | |
| Series | LRHA | |
| Product Type | HMI Panel | |
| Display Type | TFT | |
| Display Resolution | 480 x 272 pixel | |
| Number of Ports | 3 | |
| Onboard Memory | 256MB | |
| Maximum Operating Temperature | 50°C | |
| Backlighting | Yes | |
| Diagonal Display Size | 4.3in | |
| Length | 136mm | |
| Depth | 107mm | |
| Standards/Approvals | RCM, cULus | |
| Width | 147mm | |
| IP Rating | IP66 | |
| Hazardous Area Certification | No | |
| Display Colour | Black | |
| Select all | ||
|---|---|---|
Brand Lovato | ||
Series LRHA | ||
Product Type HMI Panel | ||
Display Type TFT | ||
Display Resolution 480 x 272 pixel | ||
Number of Ports 3 | ||
Onboard Memory 256MB | ||
Maximum Operating Temperature 50°C | ||
Backlighting Yes | ||
Diagonal Display Size 4.3in | ||
Length 136mm | ||
Depth 107mm | ||
Standards/Approvals RCM, cULus | ||
Width 147mm | ||
IP Rating IP66 | ||
Hazardous Area Certification No | ||
Display Colour Black | ||
- COO (Country of Origin):
- TW
The Lovato HMI LRH series have a graphic TFT display with 64k colours, easy to program and extremely flexible. They can be interfaced with different type of devices. from PLC to any kind of intelligent controller provided with communication port, like multimeter, drives, process controllers. It is 4.3 inch display.
Touchscreen
Ideal solution for the supervision
Related links
- Lovato Electric LRHA Series HMI Panel - 7 in 800 x 480 pixel
- Lovato Electric LRHA Series HMI Panel - 10 in 1024 x 600 pixel
- Wieland HMI Touch Panel Series HMI Panel - 4.3 in 480 x 272 pixel
- Siemens KTP400 Comfort Series HMI Panel - 4.3 in 480 x 272 pixel
- Siemens KTP400 Basic Series HMI Panel - 4.3 in 480 x 272 pixel
- Siemens TP400 Basic Keyless Series HMI Panel - 4.3 in 480 x 272 pixel
- Beijer Electronics HMI Series HMI Panel - 4.3 in 480 x 272 pixel
- Siemens KTP400 Basic Series HMI Panel - 4.3 in 480 x 272 pixel