Lovato Electric LRHA Series HMI Panel - 7 in, TFT Display, 800 x 480 pixel

Subtotal (1 unit)*

Kr. 8 384,60

(exc. VAT)

Kr. 10 480,75

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 8 384,60

*price indicative

RS Stock No.:
224-7386
Mfr. Part No.:
LRHA07
Brand:
Lovato
Find similar products by selecting one or more attributes.
Select all

Brand

Lovato

Series

LRHA

Product Type

HMI Panel

Display Type

TFT

Display Resolution

800 x 480 pixel

Number of Ports

3

Onboard Memory

512MB

Maximum Operating Temperature

50°C

Diagonal Display Size

7in

Backlighting

Yes

Length

176mm

Standards/Approvals

cULus, RCM

Width

187mm

Depth

147mm

IP Rating

IP66

Hazardous Area Certification

No

Display Colour

Black

COO (Country of Origin):
TW
The Lovato HMI LRH series have a graphic TFT display with 64k colors,easy to program and extremely flexible. They can be interfaced with different type of devices. from PLC to any kind of intelligent controller provided with communication port, like multimeter, drives, process controllers. It is 7 inch display.

Touchscreen

Ideal solution for the supervision

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy