Bosch Rexroth ctrlX HMI Series Display - 12 in, TFT Display, 1280 x 800 pixel
- RS Stock No.:
- 274-1279
- Mfr. Part No.:
- R911381359
- Brand:
- Bosch Rexroth
Subtotal (1 unit)*
Kr. 17 591,62
(exc. VAT)
Kr. 21 989,52
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Temporarily out of stock
- Shipping from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 17 591,62 |
*price indicative
- RS Stock No.:
- 274-1279
- Mfr. Part No.:
- R911381359
- Brand:
- Bosch Rexroth
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
| Brand | Bosch Rexroth | |
| Series | ctrlX HMI | |
| Product Type | Display | |
| Display Type | TFT | |
| Display Resolution | 1280 x 800 pixel | |
| Number of Ports | 4 | |
| Port Type | 1x DP | |
| Minimum Operating Temperature | 0°C | |
| Onboard Memory | 4GB | |
| Backlighting | Yes | |
| Maximum Operating Temperature | 55°C | |
| Diagonal Display Size | 12in | |
| Standards/Approvals | CE | |
| IP Rating | IP20 | |
| Hazardous Area Certification | No | |
| Display Colour | 16.2 Million | |
| Select all | ||
|---|---|---|
Brand Bosch Rexroth | ||
Series ctrlX HMI | ||
Product Type Display | ||
Display Type TFT | ||
Display Resolution 1280 x 800 pixel | ||
Number of Ports 4 | ||
Port Type 1x DP | ||
Minimum Operating Temperature 0°C | ||
Onboard Memory 4GB | ||
Backlighting Yes | ||
Maximum Operating Temperature 55°C | ||
Diagonal Display Size 12in | ||
Standards/Approvals CE | ||
IP Rating IP20 | ||
Hazardous Area Certification No | ||
Display Colour 16.2 Million | ||
- COO (Country of Origin):
- TW
ctrlX HMI DR multi-touch displays
The capacitive multi-touch displays DR are available in scaled sizes and in versions for horizontal or vertical applications. The connection to the Box PCs PR takes place via the standard interfaces DisplayPort/USB or the long-distance interface CDI+ as a single-cable solution with direct boot for distances of up to 100 meters. Up to three devices from the DR series can be networked to form a multi-display network.
Product Features
Multitouch operating
24 V DC power supply
12.1 Widescreen Display
2 x USB2.0 ports (back side)
Video Interface: DisplayPort
Horizontal
Related links
- Bosch Rexroth ctrlX HMI TFT Display, 1280 x 800 pixel
- Bosch Rexroth ctrlX HMI Multi Line Display, 1280 x 800 pixel
- Bosch Rexroth ctrlX HMI Series Display - 15.6 in 1366 x 768 pixel
- Bosch Rexroth ctrlX HMI Series Display - 21.5 in 1920 x 1080 pixel
- Bosch Rexroth ctrlX HMI Series Display - 15.6 in 1366 x 768 pixel
- Bosch Rexroth ctrlX HMI Series Display - 21.5 in 1920 x 1080 pixel
- Omron HMI Series Touch Screen HMI - 12.1 in 1280 x 800 pixel
- Industrial Shields HMI Series Touch Screen HMI - 10.1 in 1280 x 800 pixel