Bosch Rexroth ctrlX HMI Series Display - 15.6 in, TFT Display, 1366 x 768 pixel

Subtotal (1 unit)*

Kr. 18 416,37

(exc. VAT)

Kr. 23 020,46

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 18 416,37

*price indicative

RS Stock No.:
274-1280
Mfr. Part No.:
R911381360
Brand:
Bosch Rexroth
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch Rexroth

Product Type

Display

Series

ctrlX HMI

Display Type

TFT

Display Resolution

1366 x 768 pixel

Number of Ports

4

Port Type

1x DP

Onboard Memory

4GB

Minimum Operating Temperature

0°C

Maximum Operating Temperature

55°C

Backlighting

Yes

Diagonal Display Size

15.6in

Standards/Approvals

CE

IP Rating

IP20

Hazardous Area Certification

No

Display Colour

16.2 Million

COO (Country of Origin):
TW

ctrlX HMI DR multi-touch displays


The capacitive multi-touch displays DR are available in scaled sizes and in versions for horizontal or vertical applications. The connection to the Box PCs PR takes place via the standard interfaces DisplayPort/USB or the long-distance interface CDI+ as a single-cable solution with direct boot for distances of up to 100 meters. Up to three devices from the DR series can be networked to form a multi-display network.

Product Features


Multitouch operating

24 V DC power supply

15.6“ Widescreen Display

2 x USB2.0 ports (back side)

Video Interface: DisplayPort

Horizontal

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy