Bosch Rexroth ctrlX HMI, VR4315 Series Panel PC - 15.6 in, LCD Display, 1366 x 768 pixel

Subtotal (1 unit)*

Kr. 52 267,66

(exc. VAT)

Kr. 65 334,58

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 52 267,66

*price indicative

RS Stock No.:
274-1292
Mfr. Part No.:
R911403618
Brand:
Bosch Rexroth
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch Rexroth

Product Type

Panel PC

Series

ctrlX HMI, VR4315

Display Type

LCD

Display Resolution

1366 x 768 pixel

Number of Ports

4

Port Type

1x DP

Minimum Operating Temperature

0°C

Onboard Memory

256GB

Maximum Operating Temperature

55°C

Backlighting

Yes

Diagonal Display Size

15.6in

Standards/Approvals

EN 60068-2-27, EN 61000-6-2, EN 60068-2-6, EN 61010-1, EN 61000-6-4, EN 60204 -1

IP Rating

IP20

Hazardous Area Certification

No

Display Colour

16.2 Million

COO (Country of Origin):
NL

ctrlX HMI VR Panel PCs


The VR product series combines all the features of PR and DR to create compact panel PCs. Wide scaling, high performance, the multitude of expansion options and standard interfaces make the VR Panel PCs the ideal solution platform for all HMI-based applications. Thanks to the security-by-design using integrated TPM 2.0, the robust devices are ideally suited for Industry 4.0. The panel PCs are suitable for horizontal or vertical use.

Product Features


Fanless Panel-PC VR4315

CPU: Core i7-6600U 2,6GHz

capacitive Multi-Touch, horizontale design,

39,6cm (15,6”) TFT-Widescreen-Display,

Resolution 1366x768,

Video Interfacte: Standard DisplayPort

Mass storage: 256GB SSD

16 GB RAM

Operating System: Win10 IoT Enterprise LTSC 2019 64 Bit HighEnd

with language package:A0 (DE/EN/FR/IT/ES/PT/SV)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy