WAGO 762 Series HMI Panel - 15.6 in, Touch Screen Display, 1920 x 1080 pixel
- RS Stock No.:
- 279-3386
- Mfr. Part No.:
- 762-4305/8000-002
- Brand:
- WAGO
Subtotal (1 unit)*
Kr. 36 656,16
(exc. VAT)
Kr. 45 820,20
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Temporarily out of stock
- Shipping from 12 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 36 656,16 |
*price indicative
- RS Stock No.:
- 279-3386
- Mfr. Part No.:
- 762-4305/8000-002
- Brand:
- WAGO
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
| Brand | WAGO | |
| Series | 762 | |
| Product Type | HMI Panel | |
| Display Type | Touch Screen | |
| Display Resolution | 1920 x 1080 pixel | |
| Minimum Operating Temperature | -20°C | |
| Backlighting | Yes | |
| Diagonal Display Size | 15.6in | |
| Maximum Operating Temperature | 55°C | |
| Depth | 78mm | |
| Width | 420mm | |
| Standards/Approvals | KC, UL, EAC | |
| Length | 283mm | |
| IP Rating | IP20, IP65 | |
| Display Colour | 16.7 Million | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Series 762 | ||
Product Type HMI Panel | ||
Display Type Touch Screen | ||
Display Resolution 1920 x 1080 pixel | ||
Minimum Operating Temperature -20°C | ||
Backlighting Yes | ||
Diagonal Display Size 15.6in | ||
Maximum Operating Temperature 55°C | ||
Depth 78mm | ||
Width 420mm | ||
Standards/Approvals KC, UL, EAC | ||
Length 283mm | ||
IP Rating IP20, IP65 | ||
Display Colour 16.7 Million | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The WAGO touch panel 600 features two ETHERNET ports for connecting to field devices and engineering tools, and two USB ports for optional USB stick, mouse, or keyboard connection.
Operational temperature -20 to +55 °C
Rohs compliant
Related links
- WAGO 762 Series HMI Panel - 15.6 in 1920 x 1080 pixel
- WAGO 762 Series HMI Panel - 21.5 in 1920 x 1080 pixel
- WAGO 762 Series Touch Screen HMI - 21.5 in 1920 x 1080 pixel
- WAGO 762 Series HMI Panel - 5.7 in 640 x 480 pixel
- WAGO 762 Series HMI Panel - 4.3 in 480 x 272 pixel
- WAGO 762 Series HMI Panel - 5.7 in 1280 x 800 pixel
- WAGO 762 Series HMI Panel - 7 in 800 x 480 pixel
- WAGO 762 Series Touch Screen HMI - 7 in 800 x 480 pixel