WAGO 762 Series HMI Panel - 21.5 in, Touch Screen Display, 1920 x 1080 pixel

Subtotal (1 unit)*

Kr. 40 506,64

(exc. VAT)

Kr. 50 633,30

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 10 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 40 506,64

*price indicative

RS Stock No.:
279-3387
Mfr. Part No.:
762-4306/8000-002
Brand:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Series

762

Product Type

HMI Panel

Display Type

Touch Screen

Display Resolution

1920 x 1080 pixel

Number of Ports

6

Port Type

Ethernet

Minimum Operating Temperature

0°C

Backlighting

Yes

Maximum Operating Temperature

45°C

Diagonal Display Size

21.5in

Length

358mm

Width

554mm

Depth

78mm

Standards/Approvals

EAC, UL, EU-Declaration of Confor­ mity

IP Rating

IP65

Display Colour

16.7 Million

Hazardous Area Certification

No

COO (Country of Origin):
DE
The WAGO touch panel 600 has 2 x ETHERNET port for connecting to field devices and the engineering tool and 2 x USB port for optional connection of a USB stick, mouse or keyboard.

RoHS compliant

Audio interface for connecting a headphone or loudspeaker

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy