Siemens MTP1200 Unified Comfort Series HMI Panel - 12.1 in, TFT Display, 1280 x 800 pixel
- RS Stock No.:
- 282-3480
- Mfr. Part No.:
- 6AV2128-3MB27-0AX0
- Brand:
- Siemens
Subtotal (1 unit)*
Kr. 46 027,24
(exc. VAT)
Kr. 57 534,05
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 46 027,24 |
*price indicative
- RS Stock No.:
- 282-3480
- Mfr. Part No.:
- 6AV2128-3MB27-0AX0
- Brand:
- Siemens
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
| Brand | Siemens | |
| Product Type | HMI Panel | |
| Series | MTP1200 Unified Comfort | |
| Display Type | TFT | |
| Display Resolution | 1280 x 800 pixel | |
| Number of Ports | 10 | |
| Port Type | COM | |
| Minimum Operating Temperature | 0°C | |
| Onboard Memory | 12MB | |
| Backlighting | Yes | |
| Diagonal Display Size | 12.1in | |
| Maximum Operating Temperature | 45°C | |
| Width | 313mm | |
| Depth | 101mm | |
| Standards/Approvals | CE, EAC, UKCA | |
| IP Rating | IP65 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type HMI Panel | ||
Series MTP1200 Unified Comfort | ||
Display Type TFT | ||
Display Resolution 1280 x 800 pixel | ||
Number of Ports 10 | ||
Port Type COM | ||
Minimum Operating Temperature 0°C | ||
Onboard Memory 12MB | ||
Backlighting Yes | ||
Diagonal Display Size 12.1in | ||
Maximum Operating Temperature 45°C | ||
Width 313mm | ||
Depth 101mm | ||
Standards/Approvals CE, EAC, UKCA | ||
IP Rating IP65 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Siemens SIMATIC HMI MTP1200 PRO, for support arm (not expandable, flange on top), 12.1 inch widescreen TFT display, 16 million colors, PROFINET interface, configurable as of WinCC Unified Comfort V18, contains open-source software, which is provided free of charge.
Design of display is TFT
Related links
- Siemens MTP1200 Unified Comfort Series HMI Panel - 12.1 in 1280 x 800 pixel
- Siemens 6AV2128 TFT Display, 1280 x 800 pixel
- Siemens MTP1000 Unified Comfort Series HMI Panel - 10.1 in 1280 x 800 pixel
- Siemens MTP1200 Unified Comfort TFT Display, 1920 x 1080 pixel
- Siemens SIMATIC Series HMI Panel - 12.1 in 1280 x 800 pixel
- Siemens SIMATIC TFT Display, 1280 x 800 pixel
- Siemens MTP700 Unified Comfort Series HMI Panel - 7 in 800 x 480 pixel
- Siemens SIMATIC HMI MTP1200 Series HMI Panel - 12.1 in 1280 x 800 pixel