Siemens MTP1200 Unified Comfort, SIMATIC HMI Series HMI Panel - 21.5 in, TFT Display, 1920 x 1080 pixel

Subtotal (1 unit)*

Kr. 75 677,54

(exc. VAT)

Kr. 94 596,92

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 75 677,54

*price indicative

RS Stock No.:
282-4692
Mfr. Part No.:
6AV2128-3XB36-0AX1
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Series

MTP1200 Unified Comfort, SIMATIC HMI

Product Type

HMI Panel

Display Type

TFT

Display Resolution

1920 x 1080 pixel

Number of Ports

10

Port Type

RS422/485, 2 x Ethernet, COM, 2 x SD card, 4 x USB

Minimum Operating Temperature

0°C

Diagonal Display Size

21.5in

Maximum Operating Temperature

45°C

Standards/Approvals

CE, UL, EAC

Width

529mm

Depth

73mm

IP Rating

IP20, IP65

Hazardous Area Certification

IECEx/ATEX Zone 2/22

COO (Country of Origin):
DE
The Siemens SIMATIC HMI MTP2200, Unified Comfort Panel With touch operation it is having 16 million colors, PROFINET interface, configurable as of WinCC Unified Comfort V16, contains open-source software, which is provided free of charge see enclosed DVD.

Design of display TFT

Screen diagonal 21.5 in

Number of colors 16 777 216

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy