Siemens 6AV2128, MTP1900 Unified Comfort Series HMI Panel - 18.5 in, TFT Display, 1920 x 1080 pixel

Subtotal (1 unit)*

Kr. 66 813,72

(exc. VAT)

Kr. 83 517,15

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 66 813,72

*price indicative

RS Stock No.:
282-3491
Mfr. Part No.:
6AV2128-3UB27-0AX0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Series

6AV2128, MTP1900 Unified Comfort

Product Type

HMI Panel

Display Type

TFT

Display Resolution

1920 x 1080 pixel

Number of Ports

10

Port Type

COM

Onboard Memory

12MB

Minimum Operating Temperature

0°C

Maximum Operating Temperature

45°C

Diagonal Display Size

18.5in

Backlighting

Yes

Depth

101mm

Standards/Approvals

EAC, CE, UL

Width

462mm

IP Rating

IP65

Hazardous Area Certification

No

COO (Country of Origin):
DE
The Siemens SIMATIC HMI MTP1900 PRO, for support arm (not expandable, flange on top), 18.5 inch widescreen TFT display, 16 million colors, PROFINET interface, configurable as of WinCC Unified Comfort V18, contains open-source software, which is provided free of charge.

TFT design display

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy