- RS Stock No.:
- 688-9199
- Mfr. Part No.:
- 6AV6652-7DA01-3AA0
- Brand:
- Siemens
Discontinued product
- RS Stock No.:
- 688-9199
- Mfr. Part No.:
- 6AV6652-7DA01-3AA0
- Brand:
- Siemens
SIMATIC HMI KTP 400 / 600 / 700/ 1000 / TP1500 series
This range offers panels with 4, 6, 7 and 10-inch displays, keypad or touch controls, and is delivered with a 15-inch basic panel touch screen. Every SIMATIC Basic Panel is designed with the IP65 protection class and is ideal for simple visualization tasks, even in harsh environments. Additional advantages include integrated software functions such as a reporting system, recipe management, or graph functions. These high-resolution screens display 64k colours and can work both in vertical and horizontal mode. The USB interface allows for connecting of keyboard, mouse or barcode scanner. It can also be used for transferring data. Screens are especially energy-efficient due to their 100% dimmable brightness.
Visualization allows for considerably increased process quality with compact plants or smaller applications. Featuring all important HMI basic functions, SIMATIC HMI Basic Panels 2nd Generation thus opens up completely new possibilities in terms of operation and monitoring also in the field of mechanical engineering. Basic Panels 2nd Generation offer proven SIMATIC quality and, regardless of display size, numerous software functions as standard – for example, alarm logging, recipe management, trend functions and language switching
Visualization allows for considerably increased process quality with compact plants or smaller applications. Featuring all important HMI basic functions, SIMATIC HMI Basic Panels 2nd Generation thus opens up completely new possibilities in terms of operation and monitoring also in the field of mechanical engineering. Basic Panels 2nd Generation offer proven SIMATIC quality and, regardless of display size, numerous software functions as standard – for example, alarm logging, recipe management, trend functions and language switching
Features and Benefits:
- The ideal entry-level series for operating and monitoring simple machines and plants
- Clear process representation thanks to the use of pixel-graphics displays
- Engineered in the TIA Portal
- Mounting compatibility with SIMATIC HMI Comfort Panels and existing SIMATIC HMI Basic Panels 4 and 6
- High-resolution, dimmable wide-screen displays with 64.000 colours
- Innovative user interface and improved usability thanks to new controls and graphics
- Interface for connection with various PLCs
- Versions for PROFIBUS or PROFINET
- Equipped with all the necessary basic functions such as alarm logging, recipe management, plots, vector graphics, and language switching
- Can be configured by using WinCC flexible Compact or alternatively the HMI configuration software of the STEP7 Basic Engineering Software for S7-1200
- Simple connection to the controller via integral Ethernet interface or a separate version with RS485/422
All devices of the SIMATIC HMI Basic Panel family are characterized by the same set of basic functions regardless of the chosen size of the device. For technical specification list below.
Note
The Ethernet cable and MPI adaptor are only supplied in certain cases- Ethernet cable (only for PN screens) MPI cable (only for DP devices) for downloading and test purposes. However, these are not supplied and must be purchased separately.
Attribute | Value |
---|---|
Manufacturer Series | KTP 600 |
Display Type | TFT LCD |
Manufacturer Part No. | 6AV6652-7DA01-3AA0 |
Display Resolution | 320 x 240pixels |
Number of Ports | 2 |
Port Type | RJ45, RS485/RS422 |
Onboard Memory | 512 kB |
Backlighting | Yes |
IP Rating | IP20, IP65 |
Display Colour | Colour |
Width | 158mm |
Display Size | 5.7 in |
Length | 214mm |
Depth | 44mm |
Dimensions | 214 x 158 x 44 mm |
Minimum Operating Temperature | 0°C |
Maximum Operating Temperature | +50°C |
- RS Stock No.:
- 688-9199
- Mfr. Part No.:
- 6AV6652-7DA01-3AA0
- Brand:
- Siemens
SIMATIC HMI KTP 400 / 600 / 700/ 1000 / TP1500 series
This range offers panels with 4, 6, 7 and 10-inch displays, keypad or touch controls, and is delivered with a 15-inch basic panel touch screen. Every SIMATIC Basic Panel is designed with the IP65 protection class and is ideal for simple visualization tasks, even in harsh environments. Additional advantages include integrated software functions such as a reporting system, recipe management, or graph functions. These high-resolution screens display 64k colours and can work both in vertical and horizontal mode. The USB interface allows for connecting of keyboard, mouse or barcode scanner. It can also be used for transferring data. Screens are especially energy-efficient due to their 100% dimmable brightness.
Visualization allows for considerably increased process quality with compact plants or smaller applications. Featuring all important HMI basic functions, SIMATIC HMI Basic Panels 2nd Generation thus opens up completely new possibilities in terms of operation and monitoring also in the field of mechanical engineering. Basic Panels 2nd Generation offer proven SIMATIC quality and, regardless of display size, numerous software functions as standard – for example, alarm logging, recipe management, trend functions and language switching
Visualization allows for considerably increased process quality with compact plants or smaller applications. Featuring all important HMI basic functions, SIMATIC HMI Basic Panels 2nd Generation thus opens up completely new possibilities in terms of operation and monitoring also in the field of mechanical engineering. Basic Panels 2nd Generation offer proven SIMATIC quality and, regardless of display size, numerous software functions as standard – for example, alarm logging, recipe management, trend functions and language switching
Features and Benefits:
- The ideal entry-level series for operating and monitoring simple machines and plants
- Clear process representation thanks to the use of pixel-graphics displays
- Engineered in the TIA Portal
- Mounting compatibility with SIMATIC HMI Comfort Panels and existing SIMATIC HMI Basic Panels 4 and 6
- High-resolution, dimmable wide-screen displays with 64.000 colours
- Innovative user interface and improved usability thanks to new controls and graphics
- Interface for connection with various PLCs
- Versions for PROFIBUS or PROFINET
- Equipped with all the necessary basic functions such as alarm logging, recipe management, plots, vector graphics, and language switching
- Can be configured by using WinCC flexible Compact or alternatively the HMI configuration software of the STEP7 Basic Engineering Software for S7-1200
- Simple connection to the controller via integral Ethernet interface or a separate version with RS485/422
All devices of the SIMATIC HMI Basic Panel family are characterized by the same set of basic functions regardless of the chosen size of the device. For technical specification list below.
Note
The Ethernet cable and MPI adaptor are only supplied in certain cases- Ethernet cable (only for PN screens) MPI cable (only for DP devices) for downloading and test purposes. However, these are not supplied and must be purchased separately.
Attribute | Value |
---|---|
Manufacturer Series | KTP 600 |
Display Type | TFT LCD |
Manufacturer Part No. | 6AV6652-7DA01-3AA0 |
Display Resolution | 320 x 240pixels |
Number of Ports | 2 |
Port Type | RJ45, RS485/RS422 |
Onboard Memory | 512 kB |
Backlighting | Yes |
IP Rating | IP20, IP65 |
Display Colour | Colour |
Width | 158mm |
Display Size | 5.7 in |
Length | 214mm |
Depth | 44mm |
Dimensions | 214 x 158 x 44 mm |
Minimum Operating Temperature | 0°C |
Maximum Operating Temperature | +50°C |