- RS Stock No.:
- 254-2609
- Mfr. Part No.:
- 192090695
- Brand:
- Yale
8 In stock for same day dispatch
Added
Price Each
Kr. 4 229,86
(exc. VAT)
Kr. 5 287,32
(inc. VAT)
Units | Per unit |
1 + | Kr. 4 229,86 |
- RS Stock No.:
- 254-2609
- Mfr. Part No.:
- 192090695
- Brand:
- Yale
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
The Yale ratchet lever hoist has revolutionary crank handle that allows for efficient operation in both lifting and pulling applications. It is ergonomically designed for increased safety and operator work up to 12 times faster and with as much as 30% less pull force than with conventional ratchet lever tools.
Excellent corrosion protection
Positive load control
Easy and smooth free chaining
Positive load control
Easy and smooth free chaining
Specifications
Attribute | Value |
---|---|
Lifting Mechanism | Ratchet |
Lifting Height | 1.5m |
Lifting Load | 800 kg |