Bosch 20 mm Diameter Carbide Tip Hole Saw, with10mm Shank
- RS Stock No.:
- 231-1178
- Mfr. Part No.:
- 2608901879
- Brand:
- Bosch
Subtotal (1 unit)*
Kr. 301,87
(exc. VAT)
Kr. 377,34
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 21 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 301,87 |
*price indicative
- RS Stock No.:
- 231-1178
- Mfr. Part No.:
- 2608901879
- Brand:
- Bosch
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
| Brand | Bosch | |
| Shank Diameter | 10mm | |
| Diameter | 20mm | |
| Product Type | Hole Saw | |
| Arbor Included | No | |
| Material | Carbide Tip | |
| Cut Depth | 60mm | |
| Bimetal | No | |
| Number of Pieces | 1 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Shank Diameter 10mm | ||
Diameter 20mm | ||
Product Type Hole Saw | ||
Arbor Included No | ||
Material Carbide Tip | ||
Cut Depth 60mm | ||
Bimetal No | ||
Number of Pieces 1 | ||
Standards/Approvals No | ||
RoHS Status: Exempted
- COO (Country of Origin):
- CN
The Bosch tough material hole saw is great all rounder which barely slows down when it hits metal. Extreme durability is built in with Bosch carbide technology. Individually its ground teeth made from fine, hard carbide and patent slot design for better view and plug ejection. It has 20 mm diameter and 60 mm working length.
Lasts up to 50x longer than a bi-metal hole saw in tough materials
Related links
- Bosch 22 mm Diameter Carbide Tip Hole Saw, with10mm Shank
- Bosch 70 mm Diameter Carbide Tip Hole Saw, with10mm Shank
- Bosch 25 mm Diameter Carbide Tip Hole Saw, with10mm Shank
- Bosch 32 mm Diameter Carbide Tip Hole Saw, with10mm Shank
- Bosch 51 mm Diameter Carbide Tip Hole Saw, with16mm Shank
- Bosch 105 mm Diameter Carbide Hole Saw, with10mm Shank
- Bosch 127 mm Diameter Carbide Hole Saw for Construction Steel, with10mm Shank
- Bosch 57 mm Diameter Carbide Hole Saw for Construction Steel, with10mm Shank