Bosch 70 mm Diameter Carbide Tip Hole Saw, with10mm Shank

Subtotal (1 unit)*

Kr. 562,25

(exc. VAT)

Kr. 702,81

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 11 unit(s) ready to ship
  • Plus 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 562,25

*price indicative

RS Stock No.:
231-1183
Mfr. Part No.:
2608901895
Brand:
Bosch
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch

Product Type

Hole Saw

Diameter

70mm

Shank Diameter

10mm

Arbor Included

No

Material

Carbide Tip

Cut Depth

60mm

Bimetal

No

Number of Pieces

1

Standards/Approvals

No

RoHS Status: Exempted

COO (Country of Origin):
CN
The Bosch tough material hole saw is great all rounder which barely slows down when it hits metal. Extreme durability is built in with Bosch carbide technology. Individually ground teeth made from fine, hard carbide and patent slot design for better view and plug ejection. It has 70 mm diameter and 60 mm working length.

Lasts up to 50x longer than a bi-metal hole saw in tough materials

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy