Starrett 25 mm Diameter Steel Hole Saw

Subtotal (1 unit)*

Kr. 931,06

(exc. VAT)

Kr. 1 163,82

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 15 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 931,06

*price indicative

RS Stock No.:
276-8559
Mfr. Part No.:
FCH0100-6
Brand:
Starrett
Find similar products by selecting one or more attributes.
Select all

Brand

Starrett

Diameter

25mm

Product Type

Hole Saw

Arbor Included

Yes

Material

Steel

Cut Depth

41mm

Bimetal

Yes

Number of Pieces

8

Standards/Approvals

No

Non Compliant with RoHS

COO (Country of Origin):
BR

25mm FASTCUT BI-METAL HSAW PK6


The Starrett Fast Cut Saw combines a new tooth material, with enhanced heat and wear resistance, and a new tooth design, providing a smoother, faster cut on a wide range of materials, when compared against the previous constant pitch saw. Specifically suited to cutting stainless and mild steel sheet, the Fast Cut will also cut through tubes with a wall thickness of up to 3mm.

41 mm hole saw depth

30 percent extra gullet volume for better material penetration

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy