Starrett 32 mm Diameter Steel Hole Saw
- RS Stock No.:
- 276-8560
- Mfr. Part No.:
- FCH0114-6
- Brand:
- Starrett
Subtotal (1 unit)*
Kr. 1 081,90
(exc. VAT)
Kr. 1 352,38
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 3 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 1 081,90 |
*price indicative
- RS Stock No.:
- 276-8560
- Mfr. Part No.:
- FCH0114-6
- Brand:
- Starrett
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
| Brand | Starrett | |
| Diameter | 32mm | |
| Product Type | Hole Saw | |
| Arbor Included | Yes | |
| Material | Steel | |
| Cut Depth | 41mm | |
| Bimetal | Yes | |
| Teeth per Inch | 8 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Starrett | ||
Diameter 32mm | ||
Product Type Hole Saw | ||
Arbor Included Yes | ||
Material Steel | ||
Cut Depth 41mm | ||
Bimetal Yes | ||
Teeth per Inch 8 | ||
Standards/Approvals No | ||
Non Compliant with RoHS
- COO (Country of Origin):
- BR
32mm FASTCUT BI-METAL HSAW PK6
The Starrett Fast Cut Saw combines a new tooth material, with enhanced heat and wear resistance, and a new tooth design, providing a smoother, faster cut on a wide range of materials, when compared against the previous constant pitch saw. Specifically suited to cutting stainless and mild steel sheet, the Fast Cut will also cut through tubes with a wall thickness of up to 3mm.
41 mm hole saw depth
30 percent extra gullet volume for better material penetration
Related links
- Starrett 32 mm Diameter Stainless Steel Hole Saw for Non-Ferrous Metal Non-Ferrous Light Metal, Stainless
- Starrett 25 mm Diameter Steel Hole Saw
- Starrett 20 mm Diameter Steel Hole Saw for Non-Ferrous Metal Copper Stainless Steel, Aluminium
- Starrett 32 mm Diameter HSS Drill Bit for Plaster Stainless Steel Metal, Wood
- Starrett 32 mm Diameter Tungsten Carbide Hole Saw
- Starrett 32 mm Diameter Hole Saw
- Starrett 6.35 mm Diameter Steel Hole Saw
- Starrett 32 mm Diameter High Speed Steel Cobalt Drill Bit for Mild Steel Plastic Wood, Plaster