- RS Stock No.:
- 618-8875
- Mfr. Part No.:
- EB01020330118270
- Brand:
- Velcro
377 In stock for same day dispatch
Added
Price 1 Reel of 1
Kr. 158,51
(exc. VAT)
Kr. 198,14
(inc. VAT)
Reel(s) | Per Reel |
1 - 5 | Kr. 158,51 |
6 - 14 | Kr. 152,13 |
15 + | Kr. 149,05 |
- RS Stock No.:
- 618-8875
- Mfr. Part No.:
- EB01020330118270
- Brand:
- Velcro
Legislation and Compliance
- COO (Country of Origin):
- ES
Product Details
This Velcro® Brand tape comes with a Acrylic based adhesive (PS18) offering great adhesion and temperature resistance suitable for vinyl. The tape comes in white and black, and available in loop.
- Product width presentations of 20mm in 5 meters and Squares
- Colours: Black
- Base material: Polyamide
- Medium loop profile for indoor and outdoor use, high stength and temp range
- Medium adhesive temperature range: -20ºC to +120ºC
- Easy and fast (dis)mounting, extremely useful during maintenance tasks, flexible to support moves, adds, or changes
- Increased performance in combination with mechanical systems (nailing, screwing, stapling)
- Easy touch fastening & light weight providing time & labor savings
- For applications where a high number of cycles is required
- Increased creativity
- Labor savings: greater productivity, repositionable & easy to remove, safety & no weather restrictions
- Environmental benefits: Reduces air pollution by chemical components or solvents, less waste / residue and recyclable
Specifications
Attribute | Value |
---|---|
Width | 20mm |
Length | 5m |
Hook Type | Loop |
Colour | Black |
Package Quantity | 5 mts |