Huber+Suhner Radox 125 Series Black 1 mm² Hook Up Wire, 18 AWG, Single, Polyolefin Cross-linked EI5 Insulation, RXL 125
- RS Stock No.:
- 283-3466
- Mfr. Part No.:
- RXL 125 1MM2 BK
- Brand:
- Huber+Suhner
Stock information currently inaccessible
- RS Stock No.:
- 283-3466
- Mfr. Part No.:
- RXL 125 1MM2 BK
- Brand:
- Huber+Suhner
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
| Brand | Huber+Suhner | |
| Cross Sectional Area | 1 mm² | |
| Sheath Colour | Black | |
| Cable Shape | Single Core | |
| American Wire Gauge | 18 AWG | |
| Core Strands | Single | |
| Insulation Material | Polyolefin Cross-linked EI5 | |
| Series | Radox 125 | |
| Select all | ||
|---|---|---|
Brand Huber+Suhner | ||
Cross Sectional Area 1 mm² | ||
Sheath Colour Black | ||
Cable Shape Single Core | ||
American Wire Gauge 18 AWG | ||
Core Strands Single | ||
Insulation Material Polyolefin Cross-linked EI5 | ||
Series Radox 125 | ||
- COO (Country of Origin):
- CH
The Huber & Suhner single core cable with Electron beam cross linked insulation. For protected and fixed installation inside electrical equipment, especially suitable for the connection of motor windings, switchboards, magnets and transformers.
Excellent high temperature
Low temperature
Ozone
Weathering and abrasion resistance
Small amount of smoke
Halogen free
Flame retardant
Soldering iron resistant
Easy to strip and process
Flexible
Low temperature
Ozone
Weathering and abrasion resistance
Small amount of smoke
Halogen free
Flame retardant
Soldering iron resistant
Easy to strip and process
Flexible
Related links
- Huber+Suhner Radox 125 Series Red 1 mm² Hook Up Wire Single RXL 125
- Huber+Suhner Radox 125 Series Black 16 mm² Hook Up Wire Single RXL 125
- Huber+Suhner Radox 125 Series Black 0.5 mm² Hook Up Wire Single RXL
- Huber+Suhner Radox 125 Series Black 2.5 mm² Hook Up Wire Single RXL
- Huber+Suhner Radox 125 Series Black 0.25 mm² Hook Up Wire Single RXL
- Huber+Suhner Radox 125 Series Black 1.5 mm² Hook Up Wire Single RXL
- Huber+Suhner Radox 125 Series Green/Yellow 1 mm² Hook Up Wire Single
- Huber+Suhner Radox 125 Series Red 1.5 mm² Hook Up Wire Single RXL 125