RS PRO Flat Roll-Up Hose with Coupling, Male Female, 3 bar, 100 m Long
- RS Stock No.:
- 186-0539
- Brand:
- RS PRO
Subtotal (1 unit)*
Kr. 6 697,81
(exc. VAT)
Kr. 8 372,26
(inc. VAT)
FREE delivery for online orders over 500,00 kr
Stocked by manufacturer
- Ready to ship from 27 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 6 697,81 |
*price indicative
- RS Stock No.:
- 186-0539
- Brand:
- RS PRO
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
| Brand | RS PRO | |
| Length | 100m | |
| Product Type | Flat Roll-Up Hose with Coupling | |
| Connection Gender A | Male | |
| Connection Gender B | Female | |
| Colour | Blue | |
| Reinforced | Yes | |
| Material | Polyvinyl Chloride | |
| Application | Water, Chemical | |
| Maximum Operating Pressure | 3 bar | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Length 100m | ||
Product Type Flat Roll-Up Hose with Coupling | ||
Connection Gender A Male | ||
Connection Gender B Female | ||
Colour Blue | ||
Reinforced Yes | ||
Material Polyvinyl Chloride | ||
Application Water, Chemical | ||
Maximum Operating Pressure 3 bar | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- GB
RS PRO general purpose layflat hose that offers exceptional value for money. For
use on the discharge side of water pumps in drainage and irrigation,
and for also conveying non solvent based liquids. Can be also suitable
for spreading liquid fertilisers, agricultural chemicals, and some mild
abrasive powders.
• Compact in design.
• Made from Cadmium free materials.
• Resistant to a wide range of chemicals.
• Silicone-free.
• Good resistance to abrasion.
• Provides good flexibility.
• Minimum electrical conductivity.
• Tough and durable for longer lifespan.
• Fast liquid transfer.
• Nominal 3 Bar working pressure (Light duty)
• Easy to store and transport.
Related links
- RS PRO Flat Roll-Up Hose with Coupling 3 bar, 100 m Long
- RS PRO Flat Roll-Up Hose with Coupling 100 m Long
- RS PRO Flat Roll-Up Hose with Coupling 3 bar, 50 m Long
- RS PRO Flat Roll-Up Hose with Coupling 3 bar, 25 m Long
- RS PRO Flat Roll-Up Hose with Coupling 20 m Long
- RS PRO Hose Pipe 100 m Long
- RS PRO Hose Assembly 6 bar, 2.5 m Long
- RS PRO 100 m Long Polyamide 12 (PA12) Hose Protector, 8 mm