RS PRO Flat roll-up hose with couplings, 3 bar, 25m Long
- RS Stock No.:
- 186-0551
- Brand:
- RS PRO
Subtotal (1 unit)*
Kr.3 836 26
(exc. VAT)
Kr.4 795 32
(inc. VAT)
FREE delivery for online orders over 500,00 kr
In Stock
- 1 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 3 836,26 |
*price indicative
- RS Stock No.:
- 186-0551
- Brand:
- RS PRO
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
| Brand | RS PRO | |
| Length | 25m | |
| Material | PVC | |
| Maximum Working Pressure | 3 bar | |
| Suitable Applications | Chemical, Water | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Length 25m | ||
Material PVC | ||
Maximum Working Pressure 3 bar | ||
Suitable Applications Chemical, Water | ||
- COO (Country of Origin):
- GB
RS PRO general purpose layflat hose that offers exceptional value for money. For
use on the discharge side of water pumps in drainage and irrigation,
and for also conveying non solvent based liquids. Can be also suitable
for spreading liquid fertilisers, agricultural chemicals, and some mild
abrasive powders.
use on the discharge side of water pumps in drainage and irrigation,
and for also conveying non solvent based liquids. Can be also suitable
for spreading liquid fertilisers, agricultural chemicals, and some mild
abrasive powders.
• Compact in design.
• Made from Cadmium free materials.
• Resistant to a wide range of chemicals.
• Silicone-free.
• Good resistance to abrasion.
• Provides good flexibility.
• Minimum electrical conductivity.
• Tough and durable for longer lifespan.
• Fast liquid transfer.
• Nominal 3 Bar working pressure (Light duty)
• Easy to store and transport.
• Made from Cadmium free materials.
• Resistant to a wide range of chemicals.
• Silicone-free.
• Good resistance to abrasion.
• Provides good flexibility.
• Minimum electrical conductivity.
• Tough and durable for longer lifespan.
• Fast liquid transfer.
• Nominal 3 Bar working pressure (Light duty)
• Easy to store and transport.
Related links
- RS PRO Flat roll-up hose with couplings 25m Long
- RS PRO Flat roll-up hose with couplings 50m Long
- RS PRO Flat roll-up hose with couplings 100m Long
- RS PRO Flat roll-up hose with couplings 20m Long
- RS PRO Hose Assembly 15 bar, 450mm Long
- RS PRO Hose Assembly BSP 3/4in to BSP 3/4in 2.5m Long
- RS PRO Hose Assembly 6 bar, 1.5m Long
- RS PRO Hose Assembly 10 bar, 300mm Long