RS PRO Hose Connector 6 mm ID Push-on
- RS Stock No.:
- 795-348
- Distrelec Article No.:
- 304-18-881
- Brand:
- RS PRO
Subtotal (1 pack of 10 units)*
Kr. 131,14
(exc. VAT)
Kr. 163,92
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 3 060 unit(s) ready to ship
- Plus 1 010 unit(s) ready to ship from another location
- Plus 3 000 unit(s) shipping from 30 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | Kr. 13,114 | Kr. 131,14 |
*price indicative
- RS Stock No.:
- 795-348
- Distrelec Article No.:
- 304-18-881
- Brand:
- RS PRO
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
| Brand | RS PRO | |
| Hose Inside Diameter | 6mm | |
| Product Type | Hose Connector | |
| Sub Type | Connector | |
| Connection Type A | Push-on | |
| Connection Gender A | Male | |
| Connection Gender B | Male | |
| Connection Type B | Push-on | |
| Body Material | Acetal | |
| Series | GS | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Hose Inside Diameter 6mm | ||
Product Type Hose Connector | ||
Sub Type Connector | ||
Connection Type A Push-on | ||
Connection Gender A Male | ||
Connection Gender B Male | ||
Connection Type B Push-on | ||
Body Material Acetal | ||
Series GS | ||
Standards/Approvals No | ||
RS PRO Straight Male Hose Coupling, Straight Coupler, Push-On, POM
To extend the length of your hosepipe, use this coupling from RS PRO. It allows you to connect pipes and hoses together quickly. You can easily attach the hose to the connector with a bit of force. It's the ideal choice for DIY jobs, as it doesn't require any specialist tools or plumbing skills.
The connector's ribbed ends make for a secure fit that won't come loose easily. It's made of strong POM (polyoxymethylene), so it will stand up to wear and impact. This makes for a durable, long-lasting component with minimal maintenance requirements.
Couplings like this are useful for connecting pipes in plumbing or factory applications. It complies with the Restriction of Hazardous Substances (RoHS) standards, meaning it contains only trace amounts of any harmful materials.