Subtotal (1 pack of 5 units)*
Kr. 165,20
(exc. VAT)
Kr. 206,50
(inc. VAT)
FREE delivery for online orders over 500,00 kr
In Stock
- Plus 105 unit(s) shipping from 09 March 2026
- Plus 5 unit(s) shipping from 16 March 2026
- Plus 300 unit(s) shipping from 31 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | Kr. 33,04 | Kr. 165,20 |
*price indicative
- RS Stock No.:
- 795-382
- Brand:
- RS PRO
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
| Brand | RS PRO | |
| Hose Inside Diameter | 19mm | |
| Product Type | Hose Connector | |
| Sub Type | Connector | |
| Connection Type A | Push-on | |
| Connection Gender A | Male | |
| Body Material | Acetal | |
| Connection Gender B | Male | |
| Connection Type B | Push-on | |
| Series | GS | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Hose Inside Diameter 19mm | ||
Product Type Hose Connector | ||
Sub Type Connector | ||
Connection Type A Push-on | ||
Connection Gender A Male | ||
Body Material Acetal | ||
Connection Gender B Male | ||
Connection Type B Push-on | ||
Series GS | ||
Standards/Approvals No | ||
Straight Connector
These hose connectors can be fitted quickly and simply by pushing the hose directly onto the connecting parts. The ribbing of the end connectors enables the hose to sit securely.
Push-on Connectors
Acetal Resin, non toxic, tough, lightweight, good impact and wear resistance
Deep moulded ribs, use hose clips for high pressure, positive sealing
Related links
- RS PRO Hose Connector, Tee Hose Joiner 19mm ID
- RS PRO Hose Connector, Elbow Hose Joiner 19mm ID
- RS PRO Hose Connector, Y Hose Joiner 19mm ID
- RS PRO Hose Connector, Straight Hose Joiner 6mm ID
- RS PRO Hose Connector, Straight Hose Joiner 4mm ID
- RS PRO Hose Connector, Straight Hose Joiner 16mm ID
- RS PRO Hose Connector, Straight Hose Joiner 3mm ID
- RS PRO Hose Connector, Straight Hose Joiner 8mm ID